0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AJ7728

RoHS

Date/Lot Code

Each
1+7,700 $
10+5,690 $
25+5,120 $
50+4,530 $
100+4,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5710

RoHS

Each
1+6,340 $
10+5,720 $
25+5,370 $
50+4,990 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
6100µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK