0
0 articles0,00 $

Power Film Capacitors :

50 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8744

RoHS

Date/Lot Code

Each
1+6,480 $
10+4,660 $
25+4,180 $
50+3,710 $
100+3,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
-
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0295

RoHS

Date/Lot Code

Each
1+8,050 $
10+5,810 $
25+5,450 $
50+5,070 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
-
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3770

RoHS

Each
1+17,670 $
5+15,640 $
10+13,610 $
25+12,640 $
100+11,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
-
Through Hole
-
1.1kV
GRADE II (Test Condition A)
-
37.5mm
45V/µs
450A
11A
8000µohm
-
42mm
24mm
44mm
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3414

RoHS

Each
1+13,310 $
25+9,940 $
100+7,390 $
250+7,180 $
500+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
-
32mm
35mm
20mm
MKP1848 Series
-
105°C
-
53X3379

RoHS

Each
1+12,410 $
10+9,520 $
25+9,240 $
50+8,950 $
100+8,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
13AN2025

RoHS

Date/Lot Code

Each
1+6,720 $
10+4,830 $
25+4,520 $
50+4,230 $
100+3,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
12AJ7733

RoHS

Date/Lot Code

Each
1+6,740 $
10+4,980 $
25+4,680 $
50+4,380 $
100+3,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
-
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
33AH6666

RoHS

Date/Lot Code

Each
1+12,330 $
10+9,310 $
25+8,910 $
50+8,510 $
100+7,740 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
82AH9812

RoHS

Each
1+27,310 $
5+24,130 $
10+20,930 $
25+20,340 $
100+19,720 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
83AH9867

RoHS

Each
1+7,080 $
10+5,240 $
25+4,910 $
50+4,590 $
100+4,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH9813

RoHS

Each
1+26,370 $
5+23,210 $
10+20,040 $
25+19,450 $
100+18,850 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
58Y5411

RoHS

Each
1+9,390 $
10+7,110 $
25+6,720 $
50+6,310 $
100+5,700 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76 Series
-55°C
105°C
-
42Y0117

RoHS

Each
1+11,200 $
25+8,650 $
100+8,550 $
250+8,470 $
500+8,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
11A
0.0121ohm
-
42mm
20mm
39.5mm
B32776 Series
-40°C
105°C
-
77AH4639

RoHS

Each
1+7,480 $
10+6,690 $
25+6,210 $
50+5,740 $
100+5,130 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
MP SI Series
-40°C
85°C
-
25AJ2773

RoHS

Each
10+0,896 $
20+0,855 $
30+0,815 $
50+0,773 $
100+0,732 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
59AM5160

RoHS

Each
1+6,550 $
10+4,890 $
25+4,560 $
50+4,230 $
100+3,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
-
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4892

RoHS

Each
1+7,980 $
10+7,180 $
25+6,710 $
50+6,230 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4890

RoHS

Each
1+8,050 $
10+7,240 $
25+6,760 $
50+6,290 $
100+5,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7643

RoHS

Each
1+5,910 $
10+5,310 $
25+4,960 $
50+4,610 $
100+4,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
-
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
11AN6255

RoHS

Each
1+21,070 $
25+16,390 $
100+12,510 $
250+12,260 $
500+12,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
-
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4960

RoHS

Each
1+5,910 $
10+5,310 $
25+4,960 $
50+4,610 $
100+4,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7655

RoHS

Each
1+6,650 $
10+5,980 $
25+5,570 $
50+5,180 $
100+4,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4907

RoHS

Each
1+7,350 $
10+6,610 $
25+6,170 $
50+5,740 $
100+5,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7654

RoHS

Each
1+6,970 $
10+6,270 $
25+5,850 $
50+5,450 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4909

RoHS

Each
1+7,310 $
10+6,570 $
25+6,130 $
50+5,700 $
100+5,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 50 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK