0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8693

RoHS

Date/Lot Code

Each
1+8,920 $
10+6,220 $
25+5,500 $
50+4,790 $
100+4,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0415

RoHS

Date/Lot Code

Each
1+8,530 $
10+6,480 $
25+6,190 $
50+5,880 $
100+5,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9828

RoHS

Each
1+6,310 $
10+4,630 $
25+4,270 $
50+3,890 $
100+3,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
92AH6026

RoHS

Each
1+10,220 $
10+9,050 $
25+7,630 $
50+6,920 $
100+6,450 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.5kV/µs
495A
12.1A
7000µohm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
57AC1801

RoHS

Each
1+7,220 $
10+6,500 $
25+6,110 $
50+5,690 $
100+5,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK