0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0273

RoHS

Date/Lot Code

Each
1+7,850 $
10+5,820 $
25+5,570 $
50+5,320 $
100+4,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8331

RoHS

Each
1+12,180 $
25+9,480 $
100+8,580 $
250+7,730 $
500+7,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0599

RoHS

Each
1+12,180 $
10+11,680 $
25+10,400 $
50+9,800 $
100+8,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
12AN6368

RoHS

Each
1+4,540 $
-
-
-
± 5%
-
Through Hole
-
700V
-
Radial Leaded
27.5mm
-
715A
12.4A
0.0064ohm
32mm
18mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK