0
0 articles0,00 $

Power Film Capacitors :

23 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1400

RoHS

Date/Lot Code

Each
1+10,610 $
10+8,080 $
25+7,780 $
50+7,500 $
100+7,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0340

RoHS

Date/Lot Code

Each
1+8,480 $
10+6,410 $
25+6,100 $
50+5,810 $
100+5,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6240

RoHS

Date/Lot Code

Each
1+16,720 $
25+13,110 $
100+11,080 $
250+10,860 $
500+10,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK8332

RoHS

Each
1+13,540 $
25+10,010 $
100+9,230 $
250+8,940 $
500+8,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH6909

RoHS

Each
1+7,560 $
10+5,730 $
25+5,360 $
50+4,980 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
31.5mm
16mm
32mm
B32674D Series
-40°C
105°C
AEC-Q200
83AH9902

RoHS

Each
1+10,150 $
10+7,960 $
25+7,670 $
50+7,380 $
100+7,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ2974

RoHS

Each
1+14,650 $
10+14,040 $
25+12,500 $
50+11,790 $
100+10,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
6100µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
13AJ5603

RoHS

Each
1+8,500 $
10+7,660 $
25+7,190 $
50+6,700 $
100+6,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
370A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK0600

RoHS

Each
1+12,780 $
10+12,250 $
25+10,900 $
50+10,280 $
100+9,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4968

RoHS

Each
1+8,290 $
10+7,450 $
25+6,940 $
50+6,470 $
100+5,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7671

RoHS

Each
1+7,730 $
10+6,960 $
25+6,480 $
50+6,030 $
100+5,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
7500µohm
31.5mm
22mm
36.5mm
B32774X Series
-40°C
105°C
-
09AN4926

RoHS

Each
1+7,600 $
10+6,830 $
25+6,370 $
50+5,940 $
100+5,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4867

RoHS

Each
1+6,300 $
10+5,670 $
25+5,290 $
50+4,910 $
100+4,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4904

RoHS

Each
1+4,790 $
10+4,310 $
25+4,020 $
50+3,740 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4924

RoHS

Each
1+7,600 $
10+6,830 $
25+6,370 $
50+5,940 $
100+5,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4903

RoHS

Each
1+4,790 $
10+4,310 $
25+4,020 $
50+3,740 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4866

RoHS

Each
1+6,340 $
10+5,700 $
25+5,320 $
50+4,940 $
100+4,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4970

RoHS

Each
1+8,200 $
10+7,380 $
25+6,890 $
50+6,400 $
100+5,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6257

RoHS

Each
1+33,550 $
5+28,540 $
10+23,500 $
25+22,370 $
100+21,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
12.5A
0.008ohm
57.5mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
47AC4966

RoHS

Each
1+16,910 $
10+16,210 $
25+14,430 $
50+13,600 $
100+12,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8263

RoHS

Each
150+11,160 $
300+11,150 $
450+11,130 $
750+11,120 $
1500+10,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
36AJ3480

RoHS

Each
1+10,780 $
10+9,710 $
25+9,120 $
50+8,500 $
100+7,730 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
35V/µs
350A
12.5A
8100µohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
18AP9747

RoHS

Each
1+9,310 $
50+5,450 $
100+5,180 $
250+5,080 $
500+4,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
0.0061ohm
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK