0
0 articles0,00 $

Power Film Capacitors :

31 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
19T3818

RoHS

Date/Lot Code

Each
1+19,140 $
5+16,990 $
10+14,830 $
25+13,650 $
100+11,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
56AJ0296

RoHS

Date/Lot Code

Each
1+7,950 $
10+5,820 $
25+5,490 $
50+5,160 $
100+4,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
14µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
58AJ7959

RoHS

Date/Lot Code

Each
1+18,560 $
25+13,090 $
100+11,580 $
250+10,540 $
500+10,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
-
AEC-Q200
58AJ8163

RoHS

Date/Lot Code

Each
1+13,720 $
25+9,760 $
100+7,060 $
250+6,980 $
500+6,880 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
272A
12A
0.0135ohm
42.5mm
22mm
33.5mm
-
BLH Series
-40°C
105°C
-
AEC-Q200
15AJ2534

RoHS

Each
1+17,220 $
25+14,610 $
100+12,300 $
250+11,800 $
500+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
42mm
24mm
44mm
-
MKP1847C Series
-40°C
105°C
-
-
15AJ2533

RoHS

Each
1+17,990 $
25+14,180 $
100+11,290 $
250+11,230 $
500+11,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
-
65AH6638

RoHS

Each
1+19,080 $
25+15,120 $
100+13,380 $
250+12,800 $
500+12,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
-
82AH7531

RoHS

Each
1+20,220 $
25+15,140 $
100+11,500 $
250+11,260 $
500+11,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
350VAC
10µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
42mm
24mm
44mm
44mm
MKP1847C Series
-40°C
105°C
MKP1847C
-
82AH7532

RoHS

Each
1+35,490 $
5+30,080 $
10+24,670 $
25+20,520 $
100+16,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
350VAC
15µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
57.5mm
25mm
45mm
45mm
MKP1847C Series
-40°C
105°C
MKP1847C
-
77AH4643

RoHS

Each
1+5,840 $
10+5,210 $
25+4,840 $
50+4,470 $
100+3,990 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
900V/µs
297A
12A
6000µohm
46mm
23mm
-
-
MP SI Series
-40°C
85°C
-
-
09AN4923

RoHS

Each
1+7,350 $
10+6,610 $
25+6,160 $
50+5,740 $
100+5,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
11µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
18AM8041

RoHS

Each
1+11,560 $
25+11,090 $
100+9,790 $
250+9,140 $
500+8,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
Switching-DC Link
-
Through Hole
-
400V
-
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
42mm
28mm
37mm
-
B32676 Series
-40°C
105°C
-
-
03AM7639

RoHS

Each
1+6,540 $
10+5,880 $
25+5,490 $
50+5,110 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.9µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
03AM7688

RoHS

Each
1+9,940 $
10+8,950 $
25+8,340 $
50+7,760 $
100+7,000 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
12A
0.01ohm
42mm
28mm
37mm
-
B32776YZ Series
-40°C
105°C
-
-
09AN4884

RoHS

Each
1+4,620 $
10+4,140 $
25+3,880 $
50+3,600 $
100+3,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
11AN6271

RoHS

Each
1+38,060 $
5+35,580 $
10+33,100 $
25+30,620 $
100+28,130 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1µF
± 5%
Snubber
-
Panel Mount
-
600V
-
1.6kV
-
Solder Lug
-
375V/µs
375A
12A
0.008ohm
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
-
15AN2066

RoHS

Each
1+9,410 $
10+6,800 $
25+6,380 $
50+5,950 $
100+5,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
11µF
± 10%
DC Link, High Frequency
-
Through Hole
-
-
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
09AN4925

RoHS

Each
1+7,350 $
10+6,610 $
25+6,160 $
50+5,740 $
100+5,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
09AN4883

RoHS

Each
1+4,660 $
10+4,200 $
25+3,920 $
50+3,640 $
100+3,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
03AM7663

RoHS

Each
1+6,520 $
10+5,870 $
25+5,470 $
50+5,080 $
100+4,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
09AN4944

RoHS

Each
1+5,640 $
10+5,070 $
25+4,730 $
50+4,400 $
100+3,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
09AN4942

RoHS

Each
1+5,880 $
10+5,290 $
25+4,930 $
50+4,590 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
44W8356

RoHS

Each
50+19,670 $
100+19,040 $
150+18,690 $
250+18,330 $
500+17,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.012ohm
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
-
12AC2412

RoHS

Each
1+9,450 $
10+7,130 $
25+6,660 $
50+6,190 $
100+5,940 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
7000µohm
41.5mm
19mm
32mm
-
R76 Series
-55°C
105°C
-
-
69R9807

RoHS

Each
1+20,620 $
10+18,570 $
25+17,450 $
50+16,250 $
100+14,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
40V/µs
800A
12A
6000µohm
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK