0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
66K5447

RoHS

Date/Lot Code

Each
1+18,860 $
25+12,950 $
100+12,130 $
250+11,830 $
500+11,550 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.15µF
± 10%
Snubber
-
Through Hole
-
500V
-
2kV
-
PC Pin
-
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
-
942C Series
-55°C
105°C
-
-
-
13AN2019

RoHS

Each
1+8,930 $
10+6,570 $
25+6,160 $
50+5,770 $
100+5,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
33AH6642

RoHS

Date/Lot Code

Each
1+13,020 $
10+9,910 $
25+8,920 $
50+7,920 $
100+7,600 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
410A
13.5A
0.006ohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
14AC3422

RoHS

Each
1+7,630 $
10+5,710 $
25+5,330 $
50+4,940 $
100+4,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
DC Link
-
Through Hole
-
-
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13.5A
6000µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
-
AEC-Q200
-
83AH9868

RoHS

Each
1+8,130 $
10+6,050 $
25+5,770 $
50+5,500 $
100+5,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
09AN4912

RoHS

Each
1+9,660 $
10+8,690 $
25+8,110 $
50+7,550 $
100+6,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
9µF
± 10%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
03AM7657

RoHS

Each
1+8,200 $
10+7,380 $
25+6,890 $
50+6,410 $
100+5,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
13.5A
4300µohm
-
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
09AN4928

RoHS

Each
1+8,300 $
10+7,480 $
25+6,970 $
50+6,480 $
100+5,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4927

RoHS

Each
1+10,390 $
10+7,870 $
25+7,430 $
50+7,000 $
100+6,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4911

RoHS

Each
1+9,730 $
10+8,750 $
25+8,160 $
50+7,600 $
100+6,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
9µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
59AC8714

RoHS

Each
58+6,770 $
116+5,590 $
174+5,530 $
290+5,490 $
580+5,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
57X3698

RoHS

Each
100+27,690 $
200+27,450 $
300+27,220 $
500+26,980 $
1000+26,430 $
Plus de tarifs
Metallized PP
Radial Box - 6 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
7V/µs
350A
13.5A
0.0035ohm
-
57.5mm
62mm
15mm
-
MKP1848S Series
-40°C
105°C
-
-
-
05X8264

RoHS

Each
100+15,690 $
200+15,440 $
300+15,200 $
500+14,950 $
1000+14,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
21V/µs
735A
13.5A
0.0062ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
-
-
57AC1822

RoHS

Each
1+8,680 $
10+7,820 $
25+7,340 $
50+6,840 $
100+6,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
39AH9185

RoHS

Each
1+12,430 $
100+10,500 $
250+9,780 $
500+9,210 $
1000+8,770 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
410A
13.5A
6000µohm
-
41.5mm
20mm
40mm
40mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
56AJ0365

RoHS

Date/Lot Code

Each
60+8,270 $
120+7,490 $
180+7,310 $
300+7,140 $
600+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
13µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
15AN2116

RoHS

Each
1+58,090 $
Metallized PP
Can
-
83µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
-
Panel Mount
-
415V
-
600V
-
Threaded Stud
-
-
-
13.5A
-
-
-
-
133mm
-
C93 Series
-
55°C
-
-
-
12AN6388

RoHS

Each
1+7,040 $
-
Radial Box - 4 Pin
-
13µF
-
DC Link
-
-
-
-
-
900V
-
Radial Leaded
37.5mm
35V/µs
455A
13.5A
0.0063ohm
-
42mm
-
24mm
-
C4AQ-M Series
-55°C
-
-
-
-
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK