0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0297

RoHS

Date/Lot Code

Each
1+10,560 $
10+7,980 $
25+7,550 $
50+7,100 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH1137

RoHS

Date/Lot Code

Each
1+13,290 $
10+10,230 $
25+9,480 $
50+8,730 $
100+8,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
38AJ1380

RoHS

Date/Lot Code

Each
1+12,270 $
25+9,300 $
100+8,190 $
250+7,850 $
500+7,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH0168

RoHS

Date/Lot Code

Each
1+10,450 $
10+7,910 $
25+7,530 $
50+7,170 $
100+6,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
13V/µs
196A
13.7A
0.0062ohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
36AJ3470

RoHS

Each
1+11,850 $
10+10,680 $
25+10,030 $
50+9,340 $
100+8,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH5077

RoHS

Each
1+13,150 $
100+11,110 $
250+10,350 $
500+9,750 $
1000+9,280 $
Metallized PP
Radial Box - 2 Pin
2kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
83AH9888

RoHS

Each
1+9,150 $
10+8,250 $
25+7,750 $
50+7,220 $
100+6,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
92AH6023

RoHS

Each
1+9,250 $
25+8,880 $
100+7,830 $
250+7,320 $
500+6,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
-
R75 Series
-55°C
105°C
-
-
-
33AH6669

RoHS

Date/Lot Code

Each
84+12,590 $
168+12,580 $
252+12,550 $
420+12,540 $
840+12,510 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
672A
13.7A
0.006ohm
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9212

RoHS

Each
1+17,280 $
10+16,570 $
25+14,750 $
50+13,900 $
100+12,610 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
672A
13.7A
6000µohm
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
18AP9748

RoHS

Each
1+13,650 $
10+10,370 $
50+8,000 $
200+7,460 $
400+7,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
65V/µs
-
13.7A
0.0079ohm
42mm
28mm
37mm
-
B32726G Series
-40°C
135°C
-
AEC-Q200
-
77AH4689

RoHS

Each
1+8,150 $
100+6,660 $
250+6,100 $
500+5,670 $
1000+5,330 $
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
480V/µs
480A
13.7A
5000µohm
46mm
30mm
-
-
MP SI Series
-55°C
105°C
-
-
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK