0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0348

RoHS

Date/Lot Code

Each
1+8,330 $
10+6,330 $
25+5,980 $
50+5,630 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
92AC5485

RoHS

Each
1+15,470 $
25+11,590 $
100+10,120 $
250+9,910 $
500+9,700 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Current, High Frequency, High Voltage, SCR Commutating, Snubber
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
50AK8325

RoHS

Each
1+13,640 $
25+9,940 $
100+9,930 $
250+9,140 $
500+8,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
77AH4653

RoHS

Each
1+5,380 $
10+4,810 $
25+4,460 $
50+4,130 $
100+3,690 $
Plus de tarifs
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
46mm
25mm
-
MP SI Series
-40°C
85°C
-
77AH4647

RoHS

Each
1+6,420 $
10+5,740 $
25+5,330 $
50+4,930 $
100+4,400 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
6000µohm
46mm
28.5mm
-
MP SI Series
-40°C
85°C
-
39AH9186

RoHS

Each
1+14,830 $
25+11,540 $
100+9,340 $
250+9,160 $
500+8,970 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
5600µohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
86AK7378

RoHS

Each
1+7,310 $
10+5,420 $
25+5,150 $
50+4,870 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
86AK7379

RoHS

Each
1+8,290 $
10+5,990 $
25+5,740 $
50+5,490 $
100+5,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
50AK0593

RoHS

Each
1+15,360 $
10+14,720 $
25+13,110 $
50+12,360 $
100+11,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
12AN6385

RoHS

Each
1+5,400 $
Metallized PP
Radial Box - 2 Pin
10µF
-
-
Through Hole
-
900V
-
Radial Leaded
-
70V/µs
700A
13.8A
-
31.5mm
-
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
45AM3724

RoHS

Each
1+10,120 $
10+8,950 $
25+7,560 $
50+6,870 $
100+6,410 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
13.8A
0.0076ohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3727

RoHS

Each
1+11,010 $
10+9,740 $
25+8,230 $
50+7,460 $
100+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
69AH7724

RoHS

Each
1+16,850 $
25+13,220 $
100+11,080 $
250+10,950 $
500+10,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7723

RoHS

Each
1+16,850 $
25+13,220 $
100+11,080 $
250+10,980 $
500+10,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
77AH4650

RoHS

Each
1+6,390 $
10+5,710 $
25+5,300 $
50+4,900 $
100+4,370 $
Plus de tarifs
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
46mm
25mm
-
MP SI Series
-40°C
85°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK