0
0 articles0,00 $

Power Film Capacitors :

30 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
13AN2007

RoHS

Each
1+6,310 $
10+5,610 $
25+5,190 $
50+4,790 $
100+4,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2032

RoHS

Date/Lot Code

Each
1+12,290 $
25+9,230 $
100+8,010 $
250+7,620 $
500+7,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
66K5383

RoHS

Date/Lot Code

Each
1+24,810 $
5+22,460 $
10+20,100 $
25+18,970 $
100+17,850 $
Plus de tarifs
Double Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
960V/µs
451A
13A
0.006ohm
32mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
-
-
69AC3840

RoHS

Date/Lot Code

Each
1+14,320 $
25+10,350 $
100+8,040 $
250+7,390 $
500+7,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
700V
-
PC Pin
27.5mm
119V/µs
119A
13A
0.0063ohm
-
32mm
15mm
24.5mm
-
C4AT Series
-40°C
85°C
-
-
-
33AH6641

RoHS

Date/Lot Code

Each
1+10,340 $
10+9,130 $
25+7,660 $
50+6,940 $
100+6,450 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
560A
13A
0.006ohm
-
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
43AC8653

RoHS

Each
1+7,410 $
10+5,590 $
25+5,230 $
50+4,850 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
-
B32674D Series
-40°C
105°C
-
AEC-Q200
-
01M7071

RoHS

Each
1+19,070 $
5+17,440 $
10+15,810 $
25+14,180 $
100+13,290 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1µF
± 5%
Snubber
-
Panel Mount
-
480V
-
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
-
AEC-Q200
-
43AC8651

RoHS

Each
1+8,090 $
10+6,090 $
25+5,700 $
50+5,290 $
100+5,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
6700µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
-
AEC-Q200
-
72AK6612

RoHS

Each
1+16,420 $
25+12,630 $
100+10,290 $
250+10,080 $
500+9,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6611

RoHS

Each
1+14,110 $
25+12,480 $
100+10,540 $
250+9,560 $
500+9,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
-
-
03AM7618

RoHS

Each
1+11,090 $
25+9,840 $
100+8,350 $
250+7,600 $
500+7,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
AC Filter
-
Through Hole
-
350V
-
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
-
-
09AN5024

RoHS

Each
1+10,080 $
25+9,670 $
100+8,530 $
250+7,980 $
500+7,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4952

RoHS

Date/Lot Code

Each
1+11,910 $
25+11,440 $
100+10,080 $
250+9,440 $
500+8,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
21AM9441

RoHS

Each
1+19,270 $
5+16,780 $
10+14,290 $
25+14,280 $
100+14,260 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1µF
± 10%
Snubber
-
Panel Mount
-
480V
-
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
-
AEC-Q200
-
09AN4877

RoHS

Each
1+6,440 $
10+5,800 $
25+5,400 $
50+5,030 $
100+4,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
03AM7617

RoHS

Each
1+10,120 $
25+9,700 $
100+8,550 $
250+8,010 $
500+7,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
AC Filter
-
Through Hole
-
350V
-
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
-
-
03AM7606

RoHS

Each
1+8,810 $
25+8,440 $
100+7,450 $
250+6,960 $
500+6,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
13A
3600µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
-
-
03AM7640

RoHS

Each
1+7,910 $
10+7,110 $
25+6,640 $
50+6,170 $
100+5,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
09AN4950

RoHS

Date/Lot Code

Each
1+11,980 $
25+11,510 $
100+10,140 $
250+9,480 $
500+8,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5023

RoHS

Each
1+10,320 $
25+9,900 $
100+8,720 $
250+8,160 $
500+7,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4876

RoHS

Each
1+6,940 $
10+6,250 $
25+5,870 $
50+5,470 $
100+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
03AM7641

RoHS

Each
1+7,530 $
10+6,760 $
25+6,310 $
50+5,870 $
100+5,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
59AC8704

RoHS

Each
58+5,870 $
116+5,710 $
174+5,630 $
290+5,560 $
580+5,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
3.3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
37.5mm
90V/µs
297A
13A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
57AC1812

RoHS

Each
1+9,070 $
10+8,160 $
25+7,680 $
50+7,150 $
100+6,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
3.3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
297A
13A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
36AJ8809

RoHS

Each
1+19,400 $
25+15,360 $
100+12,940 $
250+12,730 $
500+12,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
Snubber
-
Through Hole
-
750V
-
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
-
32mm
18mm
33mm
-
C4AS Series
-40°C
85°C
-
-
-
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK