0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH1015

RoHS

Date/Lot Code

Each
1+16,080 $
25+11,910 $
100+10,560 $
250+10,040 $
500+9,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+10,790 $
10+8,100 $
25+7,840 $
50+7,590 $
100+7,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8770

RoHS

Date/Lot Code

Each
1+8,870 $
25+5,850 $
100+5,520 $
250+5,370 $
500+5,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
71AH3635

RoHS

Date/Lot Code

Each
1+37,890 $
5+34,600 $
10+31,300 $
25+29,690 $
100+28,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
24AJ0348

RoHS

Date/Lot Code

Each
1+12,540 $
25+9,720 $
100+7,940 $
250+7,810 $
500+7,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6597

RoHS

Each
1+11,660 $
25+8,980 $
100+7,300 $
250+7,170 $
500+7,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6601

RoHS

Each
1+11,960 $
25+10,610 $
100+8,990 $
250+8,180 $
500+7,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6602

RoHS

Date/Lot Code

Each
1+11,260 $
25+9,990 $
100+8,480 $
250+7,730 $
500+7,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6662

RoHS

Date/Lot Code

Each
1+12,790 $
25+9,910 $
100+8,120 $
250+7,990 $
500+7,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6661

RoHS

Each
1+13,760 $
25+10,560 $
100+8,600 $
250+8,260 $
500+7,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6600

RoHS

Date/Lot Code

Each
1+11,120 $
25+9,870 $
100+8,370 $
250+7,630 $
500+7,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0347

RoHS

Each
1+11,110 $
10+10,650 $
25+9,480 $
50+8,940 $
100+8,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK