0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5195

RoHS

Each
1+19,710 $
25+16,040 $
100+13,410 $
250+13,120 $
500+12,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
14.3A
0.0054ohm
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5196

RoHS

Each
1+17,690 $
25+13,980 $
100+11,840 $
250+11,820 $
500+11,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
14.3A
0.0054ohm
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5190

RoHS

Each
1+13,360 $
25+10,740 $
100+8,350 $
250+8,160 $
500+7,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
33AH6592

RoHS

Each
128+6,100 $
256+5,940 $
384+5,780 $
640+5,610 $
1280+5,390 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
450A
14.3A
0.0042ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9135

RoHS

Each
1+8,470 $
10+7,620 $
25+7,160 $
50+6,680 $
100+6,080 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
450A
14.3A
4200µohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK