0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1387

RoHS

Date/Lot Code

Each
1+12,260 $
10+9,380 $
25+8,970 $
50+8,560 $
100+8,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+19,850 $
5+18,900 $
10+17,960 $
25+16,040 $
100+14,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8758

RoHS

Date/Lot Code

Each
1+6,890 $
10+5,030 $
25+4,850 $
50+4,660 $
100+4,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
190A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0324

RoHS

Date/Lot Code

Each
1+9,450 $
10+6,850 $
25+6,610 $
50+6,360 $
100+5,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
444A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AJ2988

RoHS

Each
1+21,350 $
10+20,460 $
25+18,210 $
50+17,170 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
77AH4657

RoHS

Each
1+6,870 $
10+6,150 $
25+5,690 $
50+5,270 $
100+4,700 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
46mm
33mm
-
MP SI Series
-40°C
85°C
-
36AJ3475

RoHS

Each
1+11,110 $
10+10,000 $
25+9,400 $
50+8,760 $
100+7,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
35V/µs
420A
14.4A
6900µohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
72AK6620

RoHS

Each
1+17,080 $
25+15,120 $
100+12,770 $
250+11,590 $
500+11,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6621

RoHS

Each
1+17,670 $
25+13,900 $
100+11,520 $
250+11,410 $
500+11,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
15AN2037

RoHS

Each
1+5,860 $
Metallized PP
-
12µF
± 5%
DC Link
Through Hole
-
1kV
-
-
-
37V/µs
444A
14.4A
0.0063ohm
42mm
-
40mm
-
-55°C
105°C
AEC-Q200
15AN2075

RoHS

Each
1+14,860 $
25+11,380 $
100+10,190 $
250+9,240 $
500+8,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
400A
14.4A
0.0069ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
70AH3155

RoHS

Each
100+14,080 $
200+13,870 $
300+13,650 $
500+13,440 $
1000+13,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3154

RoHS

Each
100+13,770 $
200+13,570 $
300+13,370 $
500+13,160 $
1000+13,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
50AC9248

RoHS

Each
1+7,890 $
10+7,110 $
25+6,680 $
50+6,220 $
100+5,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
190A
14.4A
6300µohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7782

RoHS

Each
1+18,310 $
25+14,440 $
100+12,160 $
250+12,040 $
500+11,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
69AH7783

RoHS

Each
1+18,310 $
25+14,440 $
100+12,160 $
250+12,050 $
500+11,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK