Power Film Capacitors :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(1)
(4)
(12)
RMS Current (Irms)
=14.5A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(24)
Capacitor Case / Package
(13)
(11)
Capacitance
(1)
(1)
(3)
(2)
(5)
(3)
(2)
(1)
Capacitance Tolerance
(10)
(13)
Typical Applications
(24)
Capacitor Mounting
(24)
Voltage(DC)
(1)
(3)
(1)
(4)
(6)
(2)
(1)
(6)
Humidity Rating
(4)
(11)
Capacitor Terminals
(9)
(4)
Emballage
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,010 $ 25+9,770 $ 100+8,270 $ 250+7,520 $ 500+7,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | - | 30V/µs | 450A | 14.5A | 0.0068ohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+9,100 $ 10+6,960 $ 25+6,660 $ 50+6,350 $ 100+6,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | - | 30V/µs | 450A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,080 $ 25+7,480 $ 100+6,220 $ 250+5,990 $ 500+5,750 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | - | PC Pin | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+7,600 $ 25+7,250 $ 100+6,270 $ 250+5,810 $ 500+5,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+7,670 $ 25+7,320 $ 100+6,330 $ 250+5,850 $ 500+5,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+10,130 $ 10+7,490 $ 25+7,120 $ 50+6,730 $ 100+6,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | - | 13V/µs | 196A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,020 $ 10+6,020 $ 25+5,630 $ 50+5,220 $ 100+5,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,340 $ 10+6,270 $ 25+5,870 $ 50+5,460 $ 100+5,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 5400µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4965 RoHS | Each | 1+8,400 $ 10+7,560 $ 25+7,060 $ 50+6,570 $ 100+5,910 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 14.5A | 0.005ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4987 RoHS | Each | 1+9,000 $ 10+8,090 $ 25+7,560 $ 50+7,030 $ 100+6,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 400A | 14.5A | 0.0045ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4985 RoHS | Each | 1+9,110 $ 10+8,190 $ 25+7,640 $ 50+7,110 $ 100+6,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 400A | 14.5A | 0.0045ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+8,890 $ 25+8,540 $ 100+7,520 $ 250+7,040 $ 500+6,370 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | B32776YZ Series | -40°C | 105°C | - | ||||||
09AN4929 RoHS | Each | 1+8,540 $ 10+7,690 $ 25+7,170 $ 50+6,660 $ 100+6,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 360A | 14.5A | 0.0055ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4919 RoHS | Each | 1+10,400 $ 10+9,370 $ 25+8,800 $ 50+8,210 $ 100+7,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4918 RoHS | Each | 1+10,480 $ 10+9,440 $ 25+8,870 $ 50+8,260 $ 100+7,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4963 RoHS | Each | 1+8,400 $ 10+7,560 $ 25+7,060 $ 50+6,570 $ 100+5,910 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 14.5A | 0.005ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4996 RoHS | Each | 1+8,650 $ 10+7,780 $ 25+7,250 $ 50+6,750 $ 100+6,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 550A | 14.5A | 0.003ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4997 RoHS | Each | 1+7,850 $ 10+7,060 $ 25+6,580 $ 50+6,120 $ 100+5,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 550A | 14.5A | 0.003ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 58+11,260 $ 116+9,530 $ 174+9,310 $ 290+9,070 $ 580+8,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 37.5mm | 13V/µs | 196A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+16,110 $ 200+15,860 $ 300+15,610 $ 500+15,360 $ 1000+15,180 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | - | PC Pin | 37.5mm | 21V/µs | 840A | 14.5A | 0.0054ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+13,710 $ 10+13,140 $ 25+11,690 $ 50+11,030 $ 100+10,000 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 196A | 14.5A | 6200µohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2023 RoHS | Each | 1+6,640 $ | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | - | - | 450A | 14.5A | 0.0062ohm | - | 20mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
15AN2025 RoHS | Each | 1+7,900 $ | Metallized PP | Radial Box - 4 Pin | 15µF | - | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 30V/µs | - | 14.5A | 0.0068ohm | 42mm | 20mm | 40mm | - | -55°C | 125°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 14.5A | 7800µohm | 42mm | 28mm | 37mm | B32776 Series | -40°C | 105°C | - | ||||||