0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0274

RoHS

Date/Lot Code

Each
1+9,740 $
10+7,240 $
25+6,780 $
50+6,310 $
100+6,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Each
1+10,580 $
10+8,080 $
25+7,640 $
50+7,210 $
100+6,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3502

RoHS

Each
1+11,220 $
10+8,560 $
25+8,030 $
50+7,510 $
100+7,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3521

RoHS

Date/Lot Code

Each
1+13,690 $
25+9,580 $
100+9,560 $
250+9,370 $
500+9,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
50AK0607

RoHS

Each
1+10,530 $
100+8,890 $
250+8,270 $
500+7,800 $
1000+7,430 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
6400µohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
12AN6369

RoHS

Each
1+6,010 $
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
-
-
700V
-
Radial Leaded
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
-
AEC-Q200
38AJ1353

RoHS

Date/Lot Code

Each
1+11,310 $
25+8,670 $
100+7,490 $
250+7,190 $
500+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK