0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0391

RoHS

Date/Lot Code

Each
1+12,360 $
25+8,750 $
100+7,810 $
250+7,280 $
500+7,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7688

RoHS

Date/Lot Code

Each
1+25,980 $
5+23,460 $
10+20,930 $
25+19,920 $
100+18,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
72AK6566

RoHS

Each
1+25,060 $
5+22,600 $
10+20,130 $
25+18,840 $
100+17,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
21AM0015

RoHS

Each
58+7,830 $
116+7,390 $
174+7,280 $
290+7,190 $
580+7,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2062

RoHS

Each
1+8,190 $
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
42mm
20mm
40mm
C4AU Series
-
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK