0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0375

RoHS

Date/Lot Code

Each
1+11,910 $
25+9,260 $
100+8,280 $
250+7,660 $
500+7,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8695

RoHS

Each
1+9,980 $
10+6,940 $
25+6,370 $
50+5,810 $
100+5,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9830

RoHS

Each
1+8,030 $
10+6,000 $
25+5,710 $
50+5,420 $
100+5,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
15.2A
C4AF Series
-55°C
105°C
AEC-Q200
59AM5187

RoHS

Each
1+16,010 $
25+11,440 $
100+10,950 $
250+10,730 $
500+10,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
15.2A
0.0059ohm
42mm
35mm
50mm
-
B32716P Series
-55°C
125°C
AEC-Q200
59AM5188

RoHS

Each
1+16,300 $
25+13,210 $
100+12,120 $
250+10,450 $
500+10,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
15.2A
0.0059ohm
42mm
35mm
50mm
-
B32716P Series
-55°C
125°C
AEC-Q200
57AC1803

RoHS

Each
1+9,970 $
10+8,980 $
25+8,440 $
50+7,870 $
100+7,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK