Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(8)
RMS Current (Irms)
=15.3A
1
(7)
(1)
(5)
(1)
(3)
(4)
(2)
(2)
Dielectric Type
(2)
(10)
Capacitor Case / Package
(6)
(6)
Capacitance
(2)
(1)
(8)
(1)
Capacitance Tolerance
(9)
(3)
Typical Applications
(1)
(9)
(2)
Capacitor Mounting
(12)
Voltage(AC)
(1)
(2)
Voltage(DC)
(4)
(4)
(1)
(1)
(2)
Humidity Rating
(2)
(1)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+29,060 $ 10+24,020 $ 25+23,310 $ 50+22,620 $ 100+21,910 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 1.44kA | 15.3A | 5300µohm | 41.5mm | 30mm | 45mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+11,010 $ 10+7,290 $ 25+7,110 $ 50+6,900 $ 100+6,800 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 126V/µs | 416A | 15.3A | - | 42mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+28,210 $ 10+23,180 $ 25+22,470 $ 50+21,770 $ 100+21,060 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 1.44kA | 15.3A | 0.0053ohm | 41.5mm | 30mm | 45mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+12,920 $ 10+10,190 $ 25+9,650 $ 50+9,110 $ 100+8,590 $ | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+12,260 $ 10+9,660 $ 25+9,110 $ 50+8,550 $ 100+8,020 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+11,710 $ 10+9,300 $ 25+8,730 $ 50+8,250 $ 100+8,110 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+12,010 $ 10+9,440 $ 25+8,900 $ 50+8,360 $ 100+7,830 $ | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+12,790 $ 10+10,100 $ 25+9,540 $ 50+8,970 $ 100+8,430 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+12,430 $ 10+9,800 $ 25+9,280 $ 50+8,750 $ 100+8,260 $ | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+13,250 $ 10+10,480 $ 25+9,930 $ 50+9,390 $ 100+8,860 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+6,540 $ 250+6,230 $ 500+5,790 $ | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | - | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,160 $ 10+21,280 $ 25+19,230 $ 50+17,170 $ 100+16,340 $ | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 300A | 15.3A | 5600µohm | 42mm | 24mm | 44mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||