0
0 articles0,00 $

Power Film Capacitors :

44 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
38AJ1408

RoHS

Date/Lot Code

Each
1+16,050 $
25+12,290 $
100+11,470 $
250+9,910 $
500+9,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
59AC8781

RoHS

Date/Lot Code

Each
1+10,810 $
25+7,140 $
100+6,760 $
250+6,570 $
500+6,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
36AJ3535

RoHS

Each
1+85,430 $
5+78,020 $
10+70,600 $
25+69,180 $
100+67,780 $
Plus de tarifs
Metallized PP
Can
-
1µF
± 5%
Snubber
-
Stud Mount - M8
-
1kV
-
2.4kV
-
Screw
22.3mm
500V/µs
500A
15A
-
50mm
-
-
100mm
-
C44B Series
-40°C
85°C
-
-
13AN2012

RoHS

Each
1+6,500 $
10+5,780 $
25+5,350 $
50+4,910 $
100+4,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
13AN2024

RoHS

Date/Lot Code

Each
1+6,030 $
10+5,360 $
25+4,970 $
50+4,560 $
100+4,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
02AC7671

RoHS

Date/Lot Code

Each
1+17,460 $
5+15,760 $
10+14,060 $
25+12,890 $
100+11,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
15A
0.004ohm
-
42mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
-
58AJ8046

RoHS

Date/Lot Code

Each
1+15,300 $
25+11,120 $
100+11,110 $
250+10,440 $
500+10,120 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
700A
15A
0.0055ohm
-
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
-
AEC-Q200
58AJ7957

RoHS

Date/Lot Code

Each
1+13,580 $
25+9,530 $
100+9,000 $
250+8,850 $
500+8,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
400A
15A
0.0085ohm
-
42.5mm
24mm
44mm
-
BLH Series
-40°C
105°C
-
AEC-Q200
58AJ8081

RoHS

Date/Lot Code

Each
1+20,110 $
5+17,650 $
10+15,190 $
25+14,650 $
100+14,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
600A
15A
0.0055ohm
-
57.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
-
AEC-Q200
58AJ8071

RoHS

Date/Lot Code

Each
1+17,100 $
5+16,970 $
10+16,830 $
25+15,930 $
100+15,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
-
57.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
-
AEC-Q200
21AH3334

RoHS

Each
1+15,180 $
25+14,570 $
100+12,910 $
250+12,100 $
500+10,990 $
Plus de tarifs
-
Radial Box - Tabs
-
4.7µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
57.5mm
45mm
55mm
-
MP HAPB Series
-40°C
85°C
-
-
82AH6911

RoHS

Each
1+9,040 $
10+6,840 $
25+6,410 $
50+5,960 $
100+5,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
15A
5000µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
-
AEC-Q200
38AJ3571

RoHS

Each
1+31,750 $
5+28,110 $
10+23,740 $
25+21,560 $
100+20,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
66µF
± 15%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
-
32.5mm
90mm
24mm
-
EZPE Series
-40°C
85°C
-
-
21AH3328

RoHS

Each
1+4,430 $
10+3,990 $
25+3,730 $
50+3,480 $
100+3,140 $
Plus de tarifs
-
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
42.5mm
24.5mm
28mm
-
MP HAPB Series
-40°C
85°C
-
-
21AH3329

RoHS

Each
1+4,430 $
10+3,990 $
25+3,730 $
50+3,480 $
100+3,140 $
Plus de tarifs
-
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
42.5mm
24.5mm
27.5mm
-
MP HAPB Series
-40°C
85°C
-
-
82AH7533

RoHS

Each
1+34,290 $
5+28,410 $
10+22,520 $
25+20,850 $
100+19,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
350VAC
20µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
45mm
MKP1847C Series
-40°C
105°C
MKP1847C
-
21AH3341

RoHS

Each
1+19,530 $
5+18,670 $
10+17,580 $
25+15,780 $
100+14,910 $
Plus de tarifs
Metallized PP
Can
-
50µF
± 5%
AC Filter
-
Panel Mount
-
400V
-
-
-
Screw
20mm
20V/µs
-
15A
-
60mm
-
-
130mm
-
MP HAPM Series
-25°C
70°C
-
-
72AK6549

RoHS

Each
1+16,830 $
25+13,220 $
100+11,290 $
250+11,110 $
500+10,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
-
72AK6552

RoHS

Each
1+16,830 $
25+13,220 $
100+11,290 $
250+11,020 $
500+10,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
03AM7623

RoHS

Each
1+10,670 $
25+10,230 $
100+9,020 $
250+8,440 $
500+7,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6µF
± 10%
AC Filter
-
Through Hole
-
350V
-
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
15A
3400µohm
-
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
-
11AN6228

RoHS

Each
1+41,320 $
5+36,580 $
10+30,910 $
25+28,060 $
100+26,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
-
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
-
09AN4971

RoHS

Each
1+18,210 $
25+14,100 $
100+11,690 $
250+11,330 $
500+10,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
18µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
09AN4920

RoHS

Each
1+9,950 $
10+8,950 $
25+8,360 $
50+7,770 $
100+7,000 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
15A
0.006ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
09AN4973

RoHS

Each
1+18,090 $
25+14,000 $
100+11,610 $
250+11,260 $
500+10,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
09AN4905

RoHS

Each
1+6,720 $
10+6,050 $
25+5,640 $
50+5,250 $
100+4,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK