0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3509

RoHS

Each
1+12,990 $
10+10,390 $
25+9,640 $
50+8,870 $
100+8,710 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
5500µohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
72AK6569

RoHS

Each
1+25,250 $
10+21,600 $
25+20,810 $
50+20,020 $
100+19,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
72AK6570

RoHS

Date/Lot Code

Each
1+26,940 $
10+22,050 $
25+21,870 $
50+21,700 $
100+19,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
57AC1813

RoHS

Each
1+13,640 $
10+12,530 $
25+10,920 $
50+9,290 $
100+9,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7691

RoHS

Each
1+29,180 $
10+23,950 $
25+22,900 $
50+21,840 $
100+21,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
69AH7692

RoHS

Each
1+29,180 $
10+23,950 $
25+22,900 $
50+21,840 $
100+21,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
21AM0013

RoHS

Each
72+6,400 $
100+6,260 $
250+6,100 $
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK