0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1388

RoHS

Date/Lot Code

Each
1+12,620 $
25+11,190 $
100+9,480 $
250+9,290 $
500+9,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0325

RoHS

Date/Lot Code

Each
1+10,400 $
10+7,170 $
25+7,130 $
50+7,080 $
100+6,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
1kV
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8759

RoHS

Each
1+8,390 $
25+5,490 $
100+5,180 $
250+5,040 $
500+4,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
05X8268

RoHS

Each
100+21,100 $
200+20,920 $
300+20,730 $
500+20,550 $
1000+20,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
21V/µs
1.155kA
16.3A
0.0041ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
15AN2038

RoHS

Each
1+7,300 $
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
-
-
1kV
-
37.5mm
37V/µs
518A
16.3A
0.0054ohm
-
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2046

RoHS

Each
1+9,230 $
Metallized PP
Radial Box - 4 Pin
-
-
DC Link
Through Hole
900V
-
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK