0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6243

RoHS

Date/Lot Code

Each
1+25,000 $
5+22,270 $
10+19,540 $
25+17,560 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
86AK7382

RoHS

Each
1+9,720 $
10+7,350 $
25+7,080 $
50+6,800 $
100+6,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
50AJ2977

RoHS

Each
1+22,050 $
10+21,160 $
25+20,010 $
50+18,050 $
100+17,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8715

RoHS

Each
36+7,980 $
72+7,760 $
108+7,530 $
180+7,380 $
360+7,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
320A
16.6A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
57AC1823

RoHS

Each
1+11,680 $
10+10,510 $
25+9,890 $
50+9,210 $
100+8,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
320A
16.6A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4056

RoHS

Each
72+5,640 $
144+5,490 $
216+5,320 $
360+5,170 $
720+5,000 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
320A
16.6A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK