0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0401

RoHS

Date/Lot Code

Each
1+13,850 $
25+10,350 $
100+8,320 $
250+8,200 $
500+8,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
-
40V/µs
520A
16.9A
0.0054ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7730

RoHS

Each
1+20,020 $
25+15,860 $
100+13,440 $
250+13,340 $
500+13,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6553

RoHS

Each
1+17,190 $
25+15,220 $
100+12,870 $
250+12,560 $
500+12,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6554

RoHS

Date/Lot Code

Each
1+17,190 $
25+15,220 $
100+12,870 $
250+12,560 $
500+12,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7675

RoHS

Date/Lot Code

Each
1+17,240 $
25+15,260 $
100+12,910 $
250+12,640 $
500+12,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
69AH7731

RoHS

Each
1+19,810 $
25+17,530 $
100+14,800 $
250+13,440 $
500+13,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7676

RoHS

Each
1+19,000 $
25+15,010 $
100+12,910 $
250+12,610 $
500+12,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK