0
0 articles0,00 $

Power Film Capacitors :

24 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0298

RoHS

Date/Lot Code

Each
1+11,260 $
10+8,580 $
25+8,120 $
50+7,660 $
100+7,320 $
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1333

RoHS

Date/Lot Code

Each
1+12,900 $
10+10,260 $
25+9,640 $
50+9,000 $
100+8,660 $
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58AJ8079

RoHS

Date/Lot Code

Each
1+13,970 $
10+13,560 $
25+13,130 $
50+12,710 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
1050A
16A
0.0045ohm
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
09AN4964

RoHS

Each
1+9,140 $
10+8,260 $
25+7,750 $
50+7,250 $
100+6,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4957

RoHS

Each
1+14,710 $
10+14,150 $
25+12,580 $
50+11,830 $
100+10,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
16AM5034

RoHS

Each
1+11,370 $
10+10,940 $
25+9,730 $
50+9,150 $
100+8,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
16A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
09AN4955

RoHS

Each
1+15,060 $
10+14,490 $
25+12,890 $
50+12,110 $
100+11,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4972

RoHS

Each
1+15,280 $
10+14,710 $
25+13,080 $
50+12,290 $
100+11,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4974

RoHS

Each
1+15,180 $
10+14,610 $
25+13,000 $
50+12,220 $
100+11,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7673

RoHS

Each
1+10,570 $
10+10,180 $
25+9,050 $
50+8,510 $
100+7,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
16A
6400µohm
42mm
30mm
45mm
B32776H Series
-40°C
105°C
AEC-Q200
11AN6229

RoHS

Each
1+32,040 $
10+30,710 $
25+28,970 $
50+26,130 $
100+24,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
MKP1848C Series
-55°C
105°C
-
09AN4966

RoHS

Each
1+9,140 $
10+8,260 $
25+7,750 $
50+7,250 $
100+6,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
44W8360

RoHS

Each
50+26,470 $
100+26,330 $
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
15AJ2536

RoHS

Date/Lot Code

Each
1+31,590 $
10+23,860 $
25+23,500 $
50+23,140 $
100+22,790 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
360A
16A
-
57.5mm
30mm
45mm
MKP1847C Series
-40°C
105°C
-
36AJ8812

RoHS

Each
1+23,900 $
10+18,860 $
25+18,280 $
50+17,710 $
100+17,120 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
7600µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
05X8267

RoHS

Each
100+17,430 $
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.05kA
16A
0.0044ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
05X8272

RoHS

Each
50+25,840 $
100+25,140 $
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.05kA
16A
0.006ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
01AC1631

RoHS

Each
1+34,140 $
10+26,720 $
25+26,430 $
50+26,140 $
100+25,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
9V/µs
389A
16A
4400µohm
57.5mm
30mm
45mm
C4AE Series
-40°C
85°C
-
01AC1658

RoHS

Each
1+23,550 $
10+18,570 $
25+17,530 $
50+16,500 $
100+15,460 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
356A
16A
8200µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
15AN2072

RoHS

Each
1+11,840 $
10+11,390 $
25+10,150 $
50+9,550 $
100+8,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
16A
0.0056ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
80AK4969

RoHS

Date/Lot Code

Each
1+48,940 $
5+43,920 $
10+38,900 $
25+38,530 $
50+38,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
16A
5000µohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
68W6442
Each
Prix non disponible. Veuillez contacter le service clientèle.
Double Metallized PP
Can
1µF
± 10%
-
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Screw
-
-
300A
16A
-
-
-
48mm
B25834 Series
-25°C
85°C
-
68W6441
Each
Prix non disponible. Veuillez contacter le service clientèle.
Double Metallized PP
Can
4.7µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
190A
16A
-
-
-
80mm
B25834 Series
-25°C
85°C
-
68W6440
Each
Prix non disponible. Veuillez contacter le service clientèle.
Double Metallized PP
Can
2.2µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
350A
16A
-
-
-
48mm
B25834 Series
-25°C
85°C
-
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK