0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
05X8276

RoHS

Date/Lot Code

Each
1+42,230 $
5+37,460 $
10+31,730 $
25+28,870 $
100+26,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
14V/µs
1.33kA
17.5A
0.0049ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
56AJ0350

RoHS

Date/Lot Code

Each
1+11,880 $
25+8,370 $
100+7,990 $
250+7,830 $
500+7,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
09AN5006

RoHS

Date/Lot Code

Each
1+8,950 $
25+8,580 $
100+7,560 $
250+7,070 $
500+6,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5001

RoHS

Each
1+12,910 $
25+12,390 $
100+10,920 $
250+10,210 $
500+9,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4999

RoHS

Each
1+13,010 $
25+12,470 $
100+11,000 $
250+10,290 $
500+9,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4947

RoHS

Each
1+8,500 $
25+8,150 $
100+7,180 $
250+6,720 $
500+6,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4949

RoHS

Each
1+12,250 $
25+9,350 $
100+7,560 $
250+7,490 $
500+7,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5005

RoHS

Each
1+9,040 $
25+8,680 $
100+7,660 $
250+7,150 $
500+6,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
15AN2047

RoHS

Each
1+9,150 $
Metallized PP
-
18µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.5A
0.0047ohm
-
28mm
37mm
C4AQ-M Series
-
105°C
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK