0
0 articles0,00 $

Power Film Capacitors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9814

RoHS

Each
1+25,450 $
5+23,850 $
10+22,270 $
25+20,670 $
100+20,660 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
-
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
05X8275

RoHS

Date/Lot Code

Each
1+38,350 $
5+35,290 $
10+32,220 $
25+29,750 $
100+27,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.26kA
17A
0.0051ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
58AJ8103

RoHS

Date/Lot Code

Each
1+32,680 $
5+29,050 $
10+25,410 $
25+23,630 $
100+21,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1000A
17A
0.0055ohm
-
57.5mm
35mm
65mm
-
BLH Series
-40°C
105°C
AEC-Q200
15AJ2537

RoHS

Each
1+44,970 $
5+39,770 $
10+34,560 $
25+33,820 $
100+33,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
36AJ8823

RoHS

Each
1+20,650 $
25+16,390 $
100+14,670 $
250+14,140 $
500+14,130 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
7200µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
03AM7683

RoHS

Each
1+9,830 $
25+9,420 $
100+8,320 $
250+7,770 $
500+7,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
09AN4930

RoHS

Each
1+9,090 $
25+8,720 $
100+7,690 $
250+7,200 $
500+6,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6227

RoHS

Each
1+40,730 $
5+37,200 $
10+33,670 $
25+32,100 $
100+30,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
20V/µs
1kA
17A
0.003ohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6259

RoHS

Each
1+34,720 $
5+31,580 $
10+28,430 $
25+26,190 $
100+23,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.6kA
17A
0.004ohm
-
42mm
30mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4933

RoHS

Each
1+9,000 $
25+8,640 $
100+7,620 $
250+7,130 $
500+6,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
01AC1674

RoHS

Each
1+21,780 $
5+19,570 $
10+17,360 $
25+16,460 $
100+15,550 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
455A
17A
8000µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
68AH9951

RoHS

Each
1+28,330 $
10+27,190 $
25+25,710 $
50+23,190 $
100+21,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
50V/µs
1.25kA
17A
0.017ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69R9811

RoHS

Each
1+38,860 $
5+34,240 $
10+29,590 $
25+29,130 $
100+28,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
20V/µs
800A
17A
0.005ohm
-
57.5mm
35mm
50mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
05X8256

RoHS

Each
50+25,940 $
100+22,880 $
150+22,730 $
250+22,570 $
500+22,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
50V/µs
1.25kA
17A
0.0085ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
53X3388

RoHS

Each
1+38,750 $
5+32,690 $
10+26,650 $
25+26,630 $
100+26,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
63W2170

RoHS

Each
1+37,770 $
5+34,440 $
10+31,120 $
25+29,380 $
100+27,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
53X3390

RoHS

Each
1+32,550 $
5+31,660 $
10+30,760 $
25+28,790 $
100+26,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
01AC8366

RoHS

Each
1+117,800 $
5+112,470 $
10+106,070 $
25+100,200 $
50+98,610 $
Plus de tarifs
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
17A
-
85mm
-
-
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
-
15AJ2535

RoHS

Each
1+23,130 $
5+20,840 $
10+18,530 $
25+17,240 $
100+15,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
600A
17A
-
-
42mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
29AK0923

RoHS

Each
1+46,350 $
5+36,090 $
10+25,820 $
25+24,950 $
100+24,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
-
57.5mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7625

RoHS

Each
1+14,960 $
25+13,290 $
100+11,270 $
250+10,270 $
500+9,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
-
B32756 Series
-40°C
105°C
-
03AM7624

RoHS

Each
1+13,900 $
25+13,340 $
100+11,760 $
250+10,990 $
500+9,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
-
B32756 Series
-40°C
105°C
-
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK