0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8356

RoHS

Each
1+13,730 $
25+10,260 $
100+9,100 $
250+8,680 $
500+8,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
0.0054ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
65AH6640

RoHS

Each
1+47,020 $
5+43,190 $
10+39,340 $
25+37,630 $
100+35,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
13AJ5614

RoHS

Each
1+19,730 $
25+15,150 $
100+14,250 $
250+13,860 $
500+13,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7674

RoHS

Each
1+12,030 $
25+11,550 $
100+10,180 $
250+9,520 $
500+8,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
03AM7675

RoHS

Each
1+11,440 $
25+10,980 $
100+9,670 $
250+9,040 $
500+8,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
09AN5018

RoHS

Each
1+10,210 $
25+9,790 $
100+8,640 $
250+8,080 $
500+7,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4989

RoHS

Each
1+8,470 $
25+8,120 $
100+7,170 $
250+6,710 $
500+6,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
18.5A
0.004ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5019

RoHS

Each
1+10,000 $
25+9,590 $
100+8,460 $
250+7,910 $
500+7,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4991

RoHS

Each
1+8,470 $
25+8,120 $
100+7,170 $
250+6,710 $
500+6,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
18.5A
0.004ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
50AJ2990

RoHS

Each
1+26,570 $
10+25,500 $
25+24,110 $
50+21,740 $
100+20,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
4000µohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
69R9813

RoHS

Each
1+46,520 $
5+43,710 $
10+40,910 $
25+38,090 $
100+35,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
20V/µs
1kA
18.5A
4000µohm
57.5mm
45mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
47AK6251

RoHS

Each
36+21,420 $
72+21,070 $
108+20,710 $
180+20,450 $
360+20,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
0.004ohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK0624

RoHS

Each
1+12,320 $
10+11,810 $
25+10,510 $
50+9,900 $
100+8,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
5400µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0032

RoHS

Each
27+12,470 $
54+12,050 $
81+11,840 $
135+11,620 $
270+11,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
460A
18.5A
0.0063ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK