0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8351

RoHS

Each
1+24,230 $
5+21,550 $
10+18,840 $
25+17,920 $
100+16,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7729

RoHS

Each
1+20,890 $
25+16,610 $
100+14,090 $
250+13,960 $
500+13,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
69AH7732

RoHS

Each
1+20,770 $
25+18,380 $
100+15,530 $
250+14,090 $
500+13,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
50AK0619

RoHS

Each
1+23,040 $
100+19,460 $
250+18,120 $
500+17,070 $
1000+16,250 $
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK