Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(4)
RMS Current (Irms)
=18.9A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(1)
(4)
Capacitance Tolerance
(4)
(2)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(DC)
(2)
(2)
(2)
Capacitor Terminals
(2)
(4)
Lead Spacing
(4)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,830 $ 25+10,730 $ 100+9,760 $ 250+9,080 $ 500+8,780 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 35V/µs | 700A | 18.9A | 0.0043ohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,670 $ 25+20,690 $ 100+16,970 $ 250+16,560 $ 500+16,140 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,170 $ 25+18,520 $ 100+16,070 $ 250+15,880 $ 500+15,680 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+24,020 $ 5+21,640 $ 10+19,270 $ 25+18,010 $ 100+16,750 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+24,020 $ 5+21,640 $ 10+19,270 $ 25+18,010 $ 100+16,750 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+12,060 $ 10+11,550 $ 25+10,290 $ 50+9,710 $ 100+8,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 35V/µs | 700A | 18.9A | 4300µohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||