0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AH6025

RoHS

Each
1+25,800 $
25+19,540 $
100+14,780 $
250+14,480 $
500+14,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
3200µohm
41.5mm
24mm
44mm
R75 Series
-55°C
105°C
-
69AH7739

RoHS

Each
1+22,060 $
25+17,600 $
100+16,710 $
250+16,100 $
500+15,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3496

RoHS

Each
1+14,940 $
25+10,410 $
100+9,760 $
250+9,560 $
500+9,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
19.1A
4200µohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
69AH7738

RoHS

Each
1+22,060 $
25+17,600 $
100+14,980 $
250+14,870 $
500+14,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK