Power Film Capacitors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(8)
RMS Current (Irms)
=19.5A
1
(8)
(1)
(6)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(15)
Capacitor Case / Package
(2)
(13)
Capacitance
(1)
(2)
(1)
(4)
(3)
(2)
(2)
Capacitance Tolerance
(7)
(8)
Typical Applications
(1)
(14)
Capacitor Mounting
(15)
Voltage(AC)
(1)
Voltage(DC)
(1)
(1)
(7)
(1)
(3)
(2)
Humidity Rating
(7)
(1)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,460 $ 25+13,050 $ 100+9,100 $ 250+8,960 $ 500+8,820 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 720A | 19.5A | 0.004ohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,800 $ 25+14,110 $ 100+11,630 $ 250+11,450 $ 500+11,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.004ohm | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+11,230 $ 25+8,380 $ 100+7,000 $ 250+6,690 $ 500+6,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | 20V/µs | 500A | 19.5A | 0.0035ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+38,110 $ 5+34,140 $ 10+30,160 $ 25+29,720 $ 100+29,270 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 10V/µs | 450A | 19.5A | 0.0048ohm | 57.5mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
50AJ2980 RoHS | Each | 1+38,220 $ 10+36,670 $ 25+34,670 $ 50+31,280 $ 100+29,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 10V/µs | 450A | 19.5A | 4800µohm | 57.5mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
09AN5002 RoHS | Each | 1+16,630 $ 25+16,000 $ 100+14,240 $ 250+13,400 $ 500+12,240 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5037 RoHS | Each | 1+15,220 $ 25+14,650 $ 100+13,050 $ 250+12,270 $ 500+11,220 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 400A | 19.5A | 0.004ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4978 RoHS | Each | 1+16,530 $ 25+15,900 $ 100+14,160 $ 250+13,320 $ 500+12,170 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5007 RoHS | Each | 1+9,980 $ 25+9,610 $ 100+8,560 $ 250+8,050 $ 500+7,360 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 500A | 19.5A | 0.003ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5039 RoHS | Each | 1+15,070 $ 25+14,500 $ 100+12,910 $ 250+12,140 $ 500+11,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 400A | 19.5A | 0.004ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4976 RoHS | Each | 1+16,670 $ 25+16,030 $ 100+14,290 $ 250+13,430 $ 500+12,280 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5003 RoHS | Each | 1+16,490 $ 25+15,880 $ 100+14,130 $ 250+13,290 $ 500+12,140 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 48+11,510 $ 50+11,430 $ 100+11,080 $ | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 48+11,830 $ 50+10,320 $ 100+9,730 $ | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 8V/µs | 245A | 19.5A | 0.0036ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,720 $ 25+11,810 $ 100+11,330 $ 250+10,750 $ 500+10,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 126V/µs | 592A | 19.5A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||