0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH1043

RoHS

Each
60+18,680 $
120+18,060 $
180+17,720 $
300+17,400 $
600+17,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH4983

RoHS

Each
1+22,010 $
10+21,120 $
25+19,960 $
50+18,000 $
100+17,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
400V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
3200µohm
41.5mm
30mm
45mm
45mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK