0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AM5037

RoHS

Each
1+14,770 $
25+12,140 $
100+11,520 $
250+11,490 $
500+11,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
19A
550µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
15AN2074

RoHS

Each
1+18,640 $
25+14,460 $
100+12,970 $
250+11,790 $
500+11,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
09AN5016

RoHS

Each
1+13,990 $
25+13,430 $
100+11,830 $
250+11,070 $
500+10,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5014

RoHS

Each
1+14,100 $
25+13,520 $
100+11,930 $
250+11,160 $
500+10,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
50AC9260

RoHS

Each
1+11,820 $
10+11,330 $
25+10,080 $
50+9,510 $
100+8,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
256A
19A
4800µohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
53X3392

RoHS

Each
1+57,070 $
5+52,470 $
10+47,860 $
25+46,680 $
100+45,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
57.5mm
35mm
50mm
MKP1848C Series
-55°C
105°C
-
12AC6427

RoHS

Each
1+33,290 $
10+31,960 $
25+30,210 $
50+27,260 $
100+25,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
9V/µs
485A
19A
3600µohm
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
59AC8771

RoHS

Each
36+8,550 $
72+8,410 $
108+8,270 $
180+7,950 $
360+7,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
256A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0377

RoHS

Date/Lot Code

Each
36+11,340 $
72+11,120 $
108+10,880 $
180+10,580 $
360+10,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8810

RoHS

Each
1+17,540 $
25+13,790 $
100+11,660 $
250+11,440 $
500+11,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
0.15µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
504A
19A
7200µohm
32mm
22mm
37mm
C4AS Series
-40°C
85°C
-
18AP9750

RoHS

Each
1+16,170 $
10+13,210 $
50+11,320 $
200+10,560 $
400+10,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
19A
0.005ohm
42mm
30mm
45mm
B32726G Series
-40°C
135°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK