0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6677

RoHS

Date/Lot Code

Each
1+1,230 $
10+0,637 $
25+0,613 $
50+0,589 $
100+0,539 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2802

RoHS

Each
10+0,435 $
20+0,425 $
30+0,416 $
50+0,404 $
100+0,395 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
22A
1A
0.2358ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9220

RoHS

Each
10+0,934 $
25+0,790 $
50+0,643 $
100+0,554 $
500+0,479 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5414

RoHS

Each
10+0,831 $
20+0,816 $
30+0,799 $
50+0,784 $
100+0,767 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
33AH6615

RoHS

Date/Lot Code

Each
1800+0,342 $
3600+0,334 $
5400+0,327 $
9000+0,325 $
18000+0,324 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9158

RoHS

Each
10+0,551 $
25+0,498 $
50+0,445 $
100+0,390 $
500+0,341 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK