0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6682

RoHS

Date/Lot Code

Each
1+1,470 $
10+0,927 $
25+0,892 $
50+0,858 $
100+0,702 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
78A
2.1A
0.078ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6648

RoHS

Date/Lot Code

Each
1+1,060 $
10+0,729 $
25+0,657 $
50+0,584 $
100+0,511 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9191

RoHS

Each
10+0,630 $
25+0,569 $
50+0,509 $
100+0,445 $
500+0,390 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
61AK2422

RoHS

Each
10+0,566 $
20+0,541 $
30+0,516 $
50+0,489 $
100+0,464 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
58Y5377

RoHS

Each
10+0,914 $
25+0,825 $
50+0,738 $
100+0,645 $
500+0,565 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
40A
2.1A
0.064ohm
13mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
15AN2687

RoHS

Each
10+0,526 $
-
-
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
-
-
4kV/µs
-
2.1A
0.064ohm
13mm
-
11mm
R76 Series
-55°C
110°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK