0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2792

RoHS

Date/Lot Code

Each
10+0,513 $
20+0,505 $
30+0,496 $
50+0,487 $
100+0,478 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6621

RoHS

Date/Lot Code

Each
1+1,250 $
10+0,853 $
25+0,767 $
50+0,680 $
100+0,595 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6649

RoHS

Date/Lot Code

Each
1+1,110 $
10+0,594 $
25+0,573 $
50+0,550 $
100+0,505 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
48Y0219

RoHS

Each
10+0,997 $
20+0,932 $
30+0,867 $
50+0,802 $
100+0,736 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9192

RoHS

Each
10+0,857 $
25+0,725 $
50+0,590 $
100+0,508 $
500+0,440 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9455

RoHS

Each
10+1,030 $
20+0,959 $
30+0,892 $
50+0,824 $
100+0,758 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
11AN2927

RoHS

Each
1+1,820 $
10+1,450 $
25+1,330 $
50+1,220 $
100+1,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
2.3A
0.0332ohm
31mm
9mm
19mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2926

RoHS

Date/Lot Code

Each
1+1,770 $
10+1,400 $
25+1,290 $
50+1,180 $
100+1,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
2.3A
0.0332ohm
31mm
9mm
19mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN1102

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,170 $
10+1,470 $
15+1,380 $
25+1,290 $
50+1,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
1kV
-
PC Pin
22.5mm
600V/µs
-
2.3A
0.0662ohm
26.5mm
6mm
15mm
B32653A Series
-40°C
110°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK