0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
13AN1987

RoHS

Each
1+1,750 $
10+1,360 $
25+1,240 $
50+1,130 $
100+0,999 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
39AH9227

RoHS

Each
10+1,010 $
20+0,988 $
30+0,969 $
50+0,951 $
100+0,931 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9167

RoHS

Date/Lot Code

Each
10+0,553 $
20+0,542 $
30+0,530 $
50+0,518 $
100+0,506 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
09AN4815

RoHS

Each
1+1,890 $
10+1,500 $
25+1,380 $
50+1,270 $
100+1,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4814

RoHS

Each
1+2,030 $
10+1,630 $
25+1,510 $
50+1,390 $
100+1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
03AM7667

RoHS

Each
1+2,450 $
10+1,950 $
25+1,790 $
50+1,640 $
100+1,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
2.8A
0.0515ohm
31.5mm
11mm
19mm
-
B32774X Series
-40°C
105°C
-
-
-
70AH3177

RoHS

Each
300+4,090 $
600+3,930 $
900+3,880 $
1500+3,810 $
3000+3,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
75A
2.8A
0.0488ohm
41mm
15mm
29mm
-
EZPQ Series
-40°C
105°C
-
-
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK