0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8762

RoHS

Date/Lot Code

Each
1+16,030 $
25+12,150 $
100+10,820 $
250+10,610 $
500+10,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8706

RoHS

Date/Lot Code

Each
1+11,300 $
25+7,590 $
100+7,200 $
250+6,570 $
500+6,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0330

RoHS

Date/Lot Code

Each
1+19,890 $
25+15,460 $
100+13,870 $
250+13,590 $
500+13,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
510A
20.4A
0.0052ohm
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3477

RoHS

Each
1+19,170 $
10+18,380 $
25+16,360 $
50+15,430 $
100+13,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
450A
20.4A
5700µohm
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
25AJ0747

RoHS

Each
1+18,660 $
25+15,810 $
100+14,250 $
250+13,540 $
500+12,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
20.4A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9844

RoHS

Each
1+13,290 $
25+9,270 $
100+8,850 $
250+8,640 $
500+8,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1391

RoHS

Each
27+15,650 $
54+14,420 $
81+14,000 $
135+13,580 $
270+13,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
450A
20.4A
0.0057ohm
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
57AC1814

RoHS

Each
1+11,300 $
10+10,830 $
25+9,650 $
50+9,090 $
100+8,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AC9252

RoHS

Each
1+16,770 $
10+16,070 $
25+14,310 $
50+13,490 $
100+12,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
5200µohm
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AN6382

RoHS

Each
1+12,410 $
Metallized PP
Radial Box - 4 Pin
30µF
-
DC Link
-
-
-
-
-
52.5mm
-
510A
20.4A
0.0052ohm
57.5mm
30mm
45mm
-
-
-55°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK