Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
RMS Current (Irms)
=21.2A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(4)
(1)
Capacitance Tolerance
(7)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(DC)
(3)
(2)
(2)
Capacitor Terminals
(4)
(2)
Lead Spacing
(2)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,040 $ 25+11,430 $ 100+10,010 $ 250+9,160 $ 500+8,880 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | - | 37V/µs | 740A | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,690 $ 25+8,600 $ 100+7,600 $ 250+6,380 $ 500+6,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+20,380 $ 5+17,700 $ 10+14,990 $ 25+14,620 $ 100+14,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 36µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 52.5mm | 15V/µs | 540A | 21.2A | 0.0048ohm | 57.5mm | 30mm | 45mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,680 $ 10+11,420 $ 25+10,720 $ 50+10,000 $ 100+9,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 3900µohm | 42mm | 30mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 36+12,990 $ 72+12,400 $ 108+11,800 $ 180+11,610 $ 360+11,410 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 35V/µs | 700A | 21.2A | 0.0043ohm | 42mm | 30mm | 45mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+14,970 $ 10+14,350 $ 25+12,780 $ 50+12,040 $ 100+10,920 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 35V/µs | 700A | 21.2A | 4300µohm | 42mm | 30mm | 45mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
15AN2040 RoHS | Each | 1+9,260 $ | Metallized PP | Radial Box - 4 Pin | - | ± 5% | - | - | 1kV | - | - | 37V/µs | - | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | C4AQ-M Series | - | 105°C | AEC-Q200 | |||||