0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6244

RoHS

Date/Lot Code

Each
1+29,560 $
10+22,620 $
25+22,260 $
50+21,900 $
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
69AH7740

RoHS

Each
1+23,190 $
10+18,780 $
25+17,910 $
50+17,030 $
100+16,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69R9815

RoHS

Each
1+59,480 $
5+53,710 $
10+47,950 $
25+47,510 $
50+47,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
3000µohm
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
69AH7737

RoHS

Each
1+23,190 $
10+18,780 $
25+17,630 $
50+16,490 $
100+16,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
61AK8376

RoHS

Each
1+15,270 $
10+12,400 $
25+11,780 $
50+11,150 $
100+10,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
25V/µs
-
21.5A
3300µohm
42mm
30mm
45mm
18.7A
B32716H Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK