0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AC3869

RoHS

Date/Lot Code

Each
1+199,120 $
5+175,860 $
10+147,970 $
25+134,010 $
50+130,440 $
Plus de tarifs
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
21A
-
75mm
-
-
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
-
18X0866

RoHS

CORNELL DUBILIER
Each
1+30,640 $
5+27,730 $
10+24,810 $
25+23,240 $
100+21,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
5200µohm
-
41.5mm
20mm
40mm
-
BLC Series
-45°C
85°C
-
09AN5049

RoHS

Each
1+15,290 $
25+14,670 $
100+12,940 $
250+12,100 $
500+10,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5047

RoHS

Each
1+15,470 $
25+14,850 $
100+13,090 $
250+12,250 $
500+11,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
36AJ8816

RoHS

Each
1+23,820 $
25+18,540 $
100+16,720 $
250+14,660 $
500+14,530 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
32AJ0531

RoHS

Each
1+22,490 $
25+16,080 $
100+15,190 $
250+14,890 $
500+14,580 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
69AH7747

RoHS

Each
1+28,550 $
5+25,800 $
10+23,030 $
25+21,590 $
100+20,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK