0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6630

RoHS

Each
1+21,830 $
10+17,640 $
25+16,810 $
50+15,960 $
100+15,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6627

RoHS

Each
1+21,830 $
10+17,640 $
25+16,810 $
50+15,960 $
100+15,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
69AH7792

RoHS

Each
1+16,140 $
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7789

RoHS

Each
1+16,810 $
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK