0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8772

RoHS

Date/Lot Code

Each
1+15,540 $
25+10,810 $
100+10,270 $
250+10,060 $
500+9,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
37.5mm
22V/µs
326A
22.9A
0.0039ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AM5197

RoHS

Each
1+28,790 $
5+25,240 $
10+21,680 $
25+21,310 $
100+20,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.9A
0.0035ohm
57.5mm
45mm
65mm
B32718P Series
-55°C
125°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK