0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0379

RoHS

Date/Lot Code

Each
1+17,620 $
10+12,990 $
25+12,830 $
50+12,670 $
100+12,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
1.2kV
PC Pin
-
45V/µs
765A
23.4A
0.0038ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6565

RoHS

Each
1+18,380 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6568

RoHS

Date/Lot Code

Each
1+18,380 $
10+18,270 $
25+18,170 $
50+18,060 $
100+17,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7753

RoHS

Each
1+34,530 $
10+27,690 $
25+26,090 $
50+24,500 $
100+23,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7687

RoHS

Each
1+27,680 $
10+22,660 $
25+21,660 $
50+20,660 $
100+20,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7756

RoHS

Each
1+22,610 $
10+22,580 $
25+22,560 $
50+22,550 $
100+22,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7690

RoHS

Each
1+27,680 $
10+22,650 $
25+21,300 $
50+19,960 $
100+19,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK