0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6247

RoHS

Date/Lot Code

Each
1+56,110 $
5+50,960 $
10+45,810 $
25+44,350 $
100+42,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
15AJ2538

RoHS

Each
1+46,020 $
5+40,810 $
10+35,580 $
25+35,070 $
100+34,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
57.5mm
35mm
50mm
MKP1847C Series
-40°C
105°C
-
50AJ2981

RoHS

Each
1+46,470 $
5+44,660 $
10+42,860 $
25+39,450 $
50+36,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
4000µohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
09AN5067

RoHS

Each
1+34,650 $
5+30,970 $
10+27,290 $
25+25,760 $
100+24,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7685

RoHS

Each
1+18,590 $
5+17,770 $
10+16,670 $
25+14,920 $
100+14,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
09AN5069

RoHS

Each
1+23,930 $
5+22,850 $
10+21,460 $
25+19,190 $
100+18,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5048

RoHS

Each
1+16,100 $
25+15,460 $
100+13,620 $
250+12,740 $
500+11,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5050

RoHS

Each
1+15,920 $
25+15,260 $
100+13,450 $
250+12,590 $
500+11,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
36AJ3517

RoHS

Each
1+19,670 $
25+15,260 $
100+13,690 $
250+12,430 $
500+12,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
3200µohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK