0
0 articles0,00 $

Power Film Capacitors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0406

RoHS

Date/Lot Code

Each
1+25,250 $
10+19,450 $
25+18,960 $
50+18,460 $
100+18,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AC0534

RoHS

Each
1+21,280 $
10+16,980 $
25+16,390 $
50+15,810 $
100+15,220 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
47AK6245

RoHS

Date/Lot Code

Each
1+35,640 $
10+30,040 $
25+29,710 $
50+29,390 $
100+29,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
38AJ1358

RoHS

Date/Lot Code

Each
1+24,970 $
10+19,210 $
25+18,990 $
50+18,760 $
100+18,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
825A
23A
0.0045ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
01AC8359

RoHS

Each
1+129,320 $
5+127,550 $
10+125,760 $
25+123,990 $
50+122,200 $
Plus de tarifs
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
23A
-
75mm
-
-
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
-
36AJ3530

RoHS

Each
1+19,280 $
10+18,480 $
25+17,430 $
50+15,750 $
100+14,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
09AN4981

RoHS

Each
1+11,000 $
10+10,580 $
25+9,410 $
50+8,840 $
100+8,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
23A
0.003ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5035

RoHS

Each
1+15,950 $
10+15,350 $
25+13,640 $
50+12,820 $
100+11,710 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7622

RoHS

Each
1+18,670 $
10+17,910 $
25+16,890 $
50+15,250 $
100+14,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
23A
1800µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
09AN4984

RoHS

Each
1+10,870 $
10+10,470 $
25+9,300 $
50+8,750 $
100+7,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
23A
0.003ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4980

RoHS

Each
1+10,830 $
10+10,430 $
25+9,280 $
50+8,720 $
100+7,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
23A
0.003ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4983

RoHS

Each
1+10,710 $
10+10,320 $
25+9,160 $
50+8,620 $
100+7,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
23A
0.003ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6233

RoHS

Each
1+59,850 $
5+57,440 $
10+55,130 $
25+51,080 $
50+47,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
09AN5033

RoHS

Each
1+17,630 $
10+16,980 $
25+15,100 $
50+14,180 $
100+12,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8728

RoHS

Date/Lot Code

Each
27+19,260 $
50+18,200 $
100+16,560 $
250+15,990 $
500+15,170 $
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
52.5mm
6V/µs
319A
23A
0.0041ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7749

RoHS

Each
1+28,230 $
10+23,130 $
25+22,120 $
50+21,090 $
100+20,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
23AC7093

RoHS

Each
30+49,610 $
50+46,210 $
100+45,480 $
250+43,460 $
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
-
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
-
-
45mm
-
MKP1848C Series
-55°C
85°C
-
69AH7752

RoHS

Each
1+28,230 $
10+23,130 $
25+22,120 $
50+21,090 $
100+20,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0281

RoHS

Date/Lot Code

Each
27+19,640 $
50+19,440 $
100+19,240 $
250+18,670 $
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
0.0041ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK