Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(6)
(1)
(1)
RMS Current (Irms)
=24.5A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(2)
(8)
Capacitor Case / Package
(2)
(7)
(1)
Capacitance
(2)
(1)
(4)
(1)
(2)
Capacitance Tolerance
(6)
(4)
Typical Applications
(7)
(2)
(1)
Capacitor Mounting
(1)
(9)
Voltage(AC)
(2)
(1)
Voltage(DC)
(2)
(2)
(2)
(2)
(1)
(1)
Humidity Rating
(3)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+45,240 $ 5+37,200 $ 10+29,130 $ 25+29,040 $ 100+28,940 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+31,810 $ 5+28,360 $ 10+24,910 $ 25+22,750 $ 100+20,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+31,810 $ 5+28,360 $ 10+24,910 $ 25+22,750 $ 100+20,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+22,390 $ 5+21,380 $ 10+20,080 $ 25+17,960 $ 100+16,930 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | - | 24.5A | 4900µohm | 57.5mm | 38mm | 57.5mm | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+29,250 $ 5+26,490 $ 10+23,720 $ 25+22,260 $ 100+20,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 72+16,250 $ 144+16,210 $ 216+16,150 $ 360+16,110 $ 720+16,050 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 1.485kA | 24.5A | 0.0019ohm | 41.5mm | 24mm | 44mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+32,100 $ 5+29,130 $ 10+26,170 $ 25+24,620 $ 100+23,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+32,100 $ 5+29,130 $ 10+26,170 $ 25+24,620 $ 100+23,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+29,040 $ 5+26,300 $ 10+23,550 $ 25+22,100 $ 100+20,640 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+26,530 $ 10+25,450 $ 25+24,060 $ 50+21,720 $ 100+20,530 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 1.485kA | 24.5A | 1900µohm | 41.5mm | 24mm | 44mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||