Power Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
RMS Current (Irms)
=24.6A
1
(7)
(1)
(5)
(1)
(3)
(4)
(2)
(2)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(4)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(2)
(2)
Capacitor Terminals
(4)
Lead Spacing
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+24,890 $ 10+20,270 $ 25+19,350 $ 50+18,420 $ 100+17,840 $ | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+24,890 $ 10+20,270 $ 25+19,350 $ 50+18,420 $ 100+17,840 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+26,960 $ 10+22,020 $ 25+21,030 $ 50+20,050 $ 100+19,420 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,960 $ 10+22,020 $ 25+21,030 $ 50+20,050 $ 100+19,420 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||