0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1390

RoHS

Date/Lot Code

Each
1+17,580 $
25+16,910 $
100+15,650 $
250+15,340 $
500+15,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
03AM7686

RoHS

Each
1+21,300 $
5+20,420 $
10+19,270 $
25+17,410 $
100+16,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
B32776YZ Series
-40°C
105°C
-
03AM7695

RoHS

Each
1+21,360 $
5+20,480 $
10+19,330 $
25+17,450 $
100+16,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
25AJ0748

RoHS

Each
1+27,590 $
5+24,650 $
10+21,700 $
25+21,070 $
100+20,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
820A
25.5A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8761

RoHS

Each
30+8,870 $
50+8,710 $
100+8,550 $
250+8,160 $
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
409A
25.5A
0.0032ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5599

RoHS

Each
1+16,810 $
25+12,720 $
100+12,200 $
250+11,790 $
500+11,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
925A
25.5A
3200µohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK