0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4615

RoHS

Each
1+16,090 $
100+13,260 $
250+12,200 $
500+11,380 $
1000+10,720 $
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
09AN5070

RoHS

Each
1+26,980 $
10+25,870 $
25+24,400 $
50+22,020 $
100+20,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7693

RoHS

Date/Lot Code

Each
1+23,190 $
10+19,630 $
25+18,980 $
50+18,170 $
100+17,730 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
09AN5068

RoHS

Each
1+29,070 $
10+27,870 $
25+26,290 $
50+23,720 $
100+22,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
36AJ8807

RoHS

Each
1+20,930 $
10+16,800 $
25+16,220 $
50+15,630 $
100+15,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
37.5mm
965V/µs
965A
26A
3500µohm
41.5mm
20mm
40mm
C4AS Series
-40°C
85°C
-
69AH7770

RoHS

Each
1+34,020 $
10+28,150 $
25+26,970 $
50+25,800 $
100+25,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7769

RoHS

Each
1+32,070 $
10+27,540 $
25+26,160 $
50+24,770 $
100+24,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
77AH4613

RoHS

Each
1+12,860 $
100+10,600 $
250+9,750 $
500+9,090 $
1000+8,570 $
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
77AH4603

RoHS

Each
1+12,780 $
100+10,460 $
250+9,580 $
500+8,900 $
1000+8,360 $
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK